
Number
Total (€ 1,310.08 / piece)
€ 1,310.08
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 4.4 W
- Supply voltage: 32 V
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- 10/100 Mbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Weight
1 kg
- Width
90 mm
- Height
125 mm
- Depth
124 mm
- Type
6GK5208-0HA10-2AA6
- Interfaces
RJ45
IP65
IP67
- Operating voltage
24 V
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
90
125 mm
124 mm
0
0
TRUE
0
0
0
0
0
8
0
0
0
0
TRUE
FALSE
TRUE
IP65
0
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705355 Siemens 6GK52080HA102AA6 6GK5208-0HA10-2AA6 Network switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1705355 Siemens 6GK52080HA102AA6 6GK5208-0HA10-2AA6 Network switch 10 / 100 MBit/s
Description
Power cable pre-assembled 4x 1.5+(2x1.5) C Speed connect connector Sz. 1.5 (SINAMICS AC Drive) UL/CSA DESINA MOTION-CONNECT 500 Dmax=10.8 mm TYPE: 6FX5002-5DG22 LENGTH (M) = + 0 + 10 + 5 + 0










