
Number
Total (€ 651.26 / piece)
€ 651.26
plus VAT.
Only 2 Piece(s) available
SIMATIC RTU3030C
Technical specifications
- Case material: plastic
- Supply voltage: 28.8 V
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- Weight
0.25 kg
- Width
40 mm
- Height
117 mm
- Depth
109 mm
- Type
6GK5208-0BA00-2AB2
- Interfaces
RJ45
IP20
- Factory colour
Multicolour
- Operating voltage
24 V DC
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
DIN rail (top hat rail)
60
147 mm
125 mm
0
TRUE
IP20
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705354 Siemens 6GK52080BA002AB2 6GK5208-0BA00-2AB2 Network switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1705354 Siemens 6GK52080BA002AB2 6GK5208-0BA00-2AB2 Network switch 10 / 100 MBit/s
Description
SIMATIC RTU3030C compact low-power RTU Operated with battery or solar-operated connection ext. power supply 10.8 V to 28.8 V DC integrated UMTS modem Connection to TeleControl Server Basic DNP3- IEC 60870-5-104 and SINAUT ST7 protocols, onboard I/Os: 8 DI, 4 DO, 4 AI FTP-Client Ethernet-port, configuration / Diagnostics via web server, time-of-day synchronization, SMS, Email, SD card slot, observe national approvals!










