
Number
Technical specifications
- Power loss: 5 W
- Design of the product: 8 x 10/100 Mbit/s M12, IP65
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- No. of 100 Mbps/1Gbps/10Gbps ports
8 x
- 10/100 Mbps ports
8 x
- Weight
1.8 kg
- Width
200 mm
- Height
200 mm
- Depth
49 mm
- Type
6GK5208-0HA00-2AS6
- Interfaces
LAN (10/100 Mbps)
IP65
- Operating voltage
28.8 V
- Current consumption
0.21 A
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
Surface mounted (plaster)
200
200 mm
49 mm
0
TRUE
0
0
0
0
0
8
0
0
0
0
TRUE
TRUE
IP65
0
0
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735352 Siemens 6GK52080HA002AS6 6GK5208-0HA00-2AS6 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1735352 Siemens 6GK52080HA002AS6 6GK5208-0HA00-2AS6 Industrial Ethernet switch 10 / 100 MBit/s











