
Number
Total (€ 1,200.84 / piece)
€ 1,200.84
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 5 W
- Design of the product: 8 x 10/100 Mbit/s M12, IP65/67, EtherNet/IP
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- Weight
1.8 kg
- Width
200 mm
- Height
200 mm
- Depth
49 mm
- Type
6GK5208-0HA00-2TS6
IP65
- Operating voltage
28.8 V
- Current consumption
0.21 A
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
Surface mounted (plaster)
200
200 mm
49 mm
0
TRUE
IP65
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735354 Siemens 6GK52080HA002TS6 6GK5208-0HA00-2TS6 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1735354 Siemens 6GK52080HA002TS6 6GK5208-0HA00-2TS6 Industrial Ethernet switch 10 / 100 MBit/s
Description
SCALANCE XP208PoE EEC, managed IE switch, 8x 10/100 Mbps M12 ports, IP65, LED diagnostics, error signaling contact, Redundant power supply, PROFINET IO device, network management, operable in redundant ring, Dust caps, incl. electronic Manual on CD-ROM, C-plug optional











