
Number
Total (€ 1,575.63 / piece)
€ 1,575.63
plus VAT.
Technical specifications
- Design of the product: 13 x 10/100 Mbit/s RJ45, 3 x multimode ST/BFOC
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
13
- No. of 100 Mbps/1Gbps/10Gbps ports
13 x
- 10/100 Mbps ports
13 x
- Fibre-optic ports
3
- Weight
0.5 kg
- Width
120 mm
- Height
117 mm
- Depth
109 mm
- Type
6GK5213-3BB00-2TB2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Current consumption
0.54 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735357 Siemens 6GK52133BB002TB2 6GK5213-3BB00-2TB2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1735357 Siemens 6GK52133BB002TB2 6GK5213-3BB00-2TB2 Industrial Ethernet switch 10 / 100 MBit/s
Description
SIPLUS PS PSU200M 10 A -25...+70 °C with conformal coating based on 6EP1334-3BA10 . STABILIZED Power-Supply Input: 120/230-500V AC Output: 24 V/10 A DC











