
Number
Total (€ 1,474.79 / piece)
€ 1,474.79
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: 13 x 10/100 Mbit/s RJ45, 3 x Multi Mode SC
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
13
- 10/100 Mbps ports
16 x
- Fibre-optic ports
3
- RS232 console ports
1 x
- Weight
0.5 kg
- Width
120 mm
- Height
117 mm
- Depth
109 mm
- Type
6GK5213-3BD00-2AB2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Current consumption
0.54 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735542 Siemens 6GK52133BD002AB2 6GK5213-3BD00-2AB2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1735542 Siemens 6GK52133BD002AB2 6GK5213-3BD00-2AB2 Industrial Ethernet switch 10 / 100 MBit/s
Description
Degree of protection of aluminum enclosure IP68 suitable for SIMATIC RTU3030C Temperature range -40 to +80 °C Cover with pin-torx screws 7 Cable bushings and bushing for mobile radio antenna prepared Please Cable glands and sealing plugs in the required number separately order











