
Number
Frame, H: 2200 mm, W: 900 mm, D: 500 mm, RAL 7035
Technical specifications
- Power loss: 6.6 W
- Design of the product: 16 x 10/100 Mbit/s RJ45
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
16
- No. of 100 Mbps/1Gbps/10Gbps ports
16 x
- 10/100 Mbps ports
16 x
- RS232 console ports
1 x
- Weight
0.8 kg
- Width
120 mm
- Height
147 mm
- Depth
125 mm
- Type
6GK5216-0BA00-2AC2
- Interfaces
RJ45
IP20
- Operating voltage
31.2 V
- Current consumption
0.55 A
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
120
147 mm
125 mm
0
TRUE
IP20
0
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735546 Siemens 6GK52160BA002AC2 6GK5216-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1735546 Siemens 6GK52160BA002AC2 6GK5216-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s











