
Number
Total (€ 1,936.97 / piece)
€ 1,936.97
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 8 W
- Design of the product: 12 x 10/100 Mbit/s M12, 4 x 10/100/1000 Mbit/s M12, IP65/67
- Product type
Industrial Ethernet switch
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- 10/100 Mbps ports
12 x
- 10/100/1000 Mbps ports
4 x
- Weight
2.5 kg
- Width
280 mm
- Height
200 mm
- Depth
49 mm
- Type
6GK5216-0HA00-2AS6
IP65
- Operating voltage
28.8 V
- Current consumption
0.335 A
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735548 Siemens 6GK52160HA002AS6 6GK5216-0HA00-2AS6 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1735548 Siemens 6GK52160HA002AS6 6GK5216-0HA00-2AS6 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Description
SIPLUS S7-400 CPU 414-3 PN/DP -25 ... +70 °C with conformal coating Based on 6ES7414-3EM07-0AB0 . Central processing unit with: Work memory 4 MB, (2 MB code, 2 MB data), Interfaces 1st interface MPI/DP 12 Mbit/s, (X1), 2nd interface ETHERNET/PROFINET (X5) 3rd interface IF 964-DP plug-in (IF1) SIPLUS S7-400 Central processing unit CPU 414-3 PN/DP 4 MB -25 ... +70 °C with conformal coating based on 6ES7414-3EM07-0AB0











