
Number
Technical specifications
- Power loss: 8 W
- Design of the product: 12 x 10/100 Mbit/s M12, 4 x 10/100/1000 Mbit/s M12, IP65/67, EtherNet/IP
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
16
- 10/100 Mbps ports
12 x
- 10/100/1000 Mbps ports
4 x
- Weight
2.5 kg
- Width
280 mm
- Height
200 mm
- Depth
49 mm
- Type
6GK5216-0HA00-2TS6
IP65
- Operating voltage
28.8 V
- Current consumption
0.335 A
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
Surface mounted (plaster)
280
200 mm
49 mm
0
TRUE
IP65
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735550 Siemens 6GK52160HA002TS6 6GK5216-0HA00-2TS6 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1735550 Siemens 6GK52160HA002TS6 6GK5216-0HA00-2TS6 Industrial Ethernet switch 10 / 100 / 1000 MBit/s











