
Number
Total (€ 1,936.97 / piece)
€ 1,936.97
plus VAT.
Technical specifications
- Design of the product: 24 x 100 Mbit/s RJ45, 4 x 100/1000 Mbit/s combo ports, AC 230V
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
28
- 10/100 Mbps ports
24 x
- 10/100/1000 Mbps ports
4 x
- Weight
3.4 kg
- Width
483 mm
- Height
44 mm
- Depth
177 mm
- Type
6GK5328-4FS00-3AR3
- Rack size
483 mm (19")
- Interfaces
RJ45
IP30
- Operating voltage
264 V
- Current consumption
0.15 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735578 Siemens 6GK53284FS003AR3 6GK5328-4FS00-3AR3 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1735578 Siemens 6GK53284FS003AR3 6GK5328-4FS00-3AR3 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Description
SCALANCE XR324-12M managed IE switch, 19" rack 12x 100/1000 Mbit/s 2-port media modules, electrical or optical LED diagnostics error signaling Contact Select/set pushbutton, PROFINET IO device, network management, Integrated redundancy manager, office features (RSTP, VLAN, IGMP,..) C-plug in scope of delivery Power supply 230 V AC Ports in the front











