
Number
Technical specifications
- Design of the product: 24 x 100 Mbit/s RJ45, 4 x 100/1000 Mbit/s combo ports, AC 230V, without cULus & Ex
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
28
- No. of 100 Mbps/1Gbps/10Gbps ports
28 x
- 10/100 Mbps ports
24 x
- 10/100/1000 Mbps ports
4 x
- Fibre-optic ports
4
- RS232 console ports
1 x
- Weight
3.4 kg
- Width
483 mm
- Height
44 mm
- Depth
177 mm
- Type
6GK5328-4FS00-3RR3
- Rack size
483 mm (19")
- Interfaces
RJ45
IP30
- Operating voltage
264 V
- Current consumption
0.15 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
482.6 mm (19 inch) mounting
483
44 mm
177 mm
0
TRUE
24
0
0
0
5
0
0
0
0
4
TRUE
FALSE
TRUE
IP30
0
0
0
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735579 Siemens 6GK53284FS003RR3 6GK5328-4FS00-3RR3 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1735579 Siemens 6GK53284FS003RR3 6GK5328-4FS00-3RR3 Industrial Ethernet switch 10 / 100 / 1000 MBit/s











