
Number
Technical specifications
- Power loss: 48 W
- Design of the product: 8x 10/100/1000 Mbit/s RJ45, 8 x 100/1000 Mbit/s SFP, with 8 combo ports
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- SFP ports
8 x
- No. of 100 Mbps/1Gbps/10Gbps ports
8 x
- 10/100 Mbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Fibre-optic ports
8
- Router features
PoE
- Weight
1.15 kg
- Width
140 mm
- Height
147 mm
- Depth
125 mm
- Type
6GK5408-8GR00-2AM2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Current consumption
2 A
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
140
147 mm
125 mm
0
TRUE
0
0
0
2
0
0
8
0
0
8
TRUE
TRUE
TRUE
IP20
8
0
Other
16
30 W
0
0
0
0
Documents & Downloads
Datasheet
Datasheet 1735584 Siemens 6GK54088GR002AM2 6GK5408-8GR00-2AM2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 1735584 Siemens 6GK54088GR002AM2 6GK5408-8GR00-2AM2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE











