
Number
Technical specifications
- Design of the product: 24 x 10/100/1000 Mbit/s RJ45, 8 x 100/1000 Mbit/s SFP, with 8 combo ports, 2 x AC 230V
- Product type
Industrial Ethernet switch
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- 10/100/1000 Mbps ports
24 x
- Weight
4.5 kg
- Width
449 mm
- Height
44 mm
- Depth
305 mm
- Type
6GK5524-8GR00-4AR2
- Interfaces
RJ45
IP20
- Current consumption
0.6 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
482.6 mm (19 inch) mounting
449
44 mm
305 mm
0
0
TRUE
0
0
0
0
0
24
0
0
8
TRUE
TRUE
TRUE
IP20
0
8
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747777 Siemens 6GK55248GR004AR2 6GK5524-8GR00-4AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1747777 Siemens 6GK55248GR004AR2 6GK5524-8GR00-4AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s











