
Number
Technical specifications
- Design of the product: 24 x 10/100/1000 Mbit/s RJ45, 8 x 100/1000 Mbit/s SFP combo, 2 x 10 Gbit/s SFP+, DC 24 V
- Product type
Industrial Ethernet switch
- LAN transfer rate
10000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
24
- SFP+ ports
2 x
- SFP ports
8 x
- No. of 100 Mbps/1Gbps/10Gbps ports
2 x
- 10/100 Mbps ports
24 x
- 10/100/1000 Mbps ports
24 x
- Weight
4 kg
- Width
449 mm
- Height
44 mm
- Depth
305 mm
- Type
6GK5526-8GR00-2AR2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Current consumption
1.5 A
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
482.6 mm (19 inch) mounting
449
44 mm
305 mm
0
0
0
TRUE
0
0
0
0
0
24
0
0
8
TRUE
TRUE
TRUE
IP20
0
8
2
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735588 Siemens 6GK55268GR002AR2 6GK5526-8GR00-2AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1735588 Siemens 6GK55268GR002AR2 6GK5526-8GR00-2AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s











