
Number
Technical specifications
- Design of the product: 4 x 1000/100000 Mbps SFP+, 6 x 100/1000 Mbit/s for media modules, PoE, ports at the rear
- Product type
Industrial Ethernet switch
- LAN transfer rate
10000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
24
- SFP+ ports
4 x
- No. of 100 Mbps/1Gbps/10Gbps ports
4 x
- 10/100 Mbps ports
24 x
- 10/100/1000 Mbps ports
24 x
- Router features
PoE
- Weight
10 kg
- Width
449 mm
- Height
87.2 mm
- Depth
305 mm
- Type
6GK5528-0AA00-2HR2
- Rack size
483 mm (19")
- Interfaces
SFP+
IP20
- Operating voltage
28.8 V
- Current consumption
11.5 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
482.6 mm (19 inch) mounting
449
87.2 mm
305 mm
0
TRUE
0
24
24
6
0
24
0
28
0
TRUE
TRUE
TRUE
IP20
0
28
4
Other
30 W
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735592 Siemens 6GK55280AA002HR2 6GK5528-0AA00-2HR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 1735592 Siemens 6GK55280AA002HR2 6GK5528-0AA00-2HR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE











