
Number
Technical specifications
- Supply voltage: 28.8 V
- Product type
19" switch box
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- SFP+ ports
4 x
- 10/100/1000 Mbps ports
24 x
- Weight
10 kg
- Width
449 mm
- Height
87.2 mm
- Depth
305 mm
- Type
6GK5528-0AA00-2AR2
IP20
- Operating voltage
24 V
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
482.6 mm (19 inch) mounting
449
87.2 mm
305 mm
0
TRUE
0
24
24
6
0
24
0
28
0
TRUE
TRUE
TRUE
IP20
0
28
4
Other
30 W
0
0
0
0
Documents & Downloads
Datasheet
Datasheet 1705373 Siemens 6GK55280AA002AR2 6GK5528-0AA00-2AR2 19" switch box 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1705373 Siemens 6GK55280AA002AR2 6GK5528-0AA00-2AR2 19" switch box 10 / 100 / 1000 MBit/s




