
Technical specifications
- Product type
Rail mounted PSU (DIN)
300 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
24 V DC
- Manufacturer part #
6GK55981AA003AA0
- Content
1 pc(s)
- Type
6GK5598-1AA00-3AA0
446000
44000 mm
140000 mm
FALSE
AC
300 W
Other
FALSE
FALSE
IP20
FALSE
TRUE
12.5 A
12.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873245 Siemens 6GK55981AA003AA0 Rail mounted PSU (DIN) 24 V DC 300 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873245 Siemens 6GK55981AA003AA0 Rail mounted PSU (DIN) 24 V DC 300 W Content 1 pc(s)










