
Number
Technical specifications
- Protection class IP: IP30
- Number of wireless cards/permanently installed: 1
- Number of manageable IP addresses/in the client: 8
- Number of SSIDs: 4
- Mounting type: wall mounting only if flat mounted
- Product type
IWLAN Access Point
- Type
6GK5774-1FX00-0AC0
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11h
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- Antenna type
2 R-SMA
- Network functions
DHCP client
DHCP server
- LAN data transfer rate
100 MBit/s
- No. of LAN ports
2 x
- Safety
MAC-based ACL
Management Security with ACL-IP-based
IEEE 802.1X (radius)
Access protection according to IEEE 802.11i
WPA/WPA2
TKIP/AES
- Power supply (LOV)
via terminal
Power over Ethernet (PoE)
- Width
26 mm
- Height
156 mm
- Depth
127 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737973 Siemens 6GK57741FX000AC0 6GK5774-1FX00-0AC0 IWLAN Access Point 300 MBit/s 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 1737973 Siemens 6GK57741FX000AC0 6GK5774-1FX00-0AC0 IWLAN Access Point 300 MBit/s 2.4 GHz, 5 GHz










