
Number
Total (€ 360.50 / piece)
€ 360.50
plus VAT.
Technical specifications
- Protection class: IP67
- Impedance: 50 ohm
- Product type
IWLAN antennas
- Gain
18 dBi
- Wi-Fi frequency band
5 GHz
- Used at
Outdoors
- Antenna socket
N socket
- Antenna socket
N socket
- Weight
700 g
- No. of ports
2 x
- Mounting type
Wall
Pole-mount
- Polarisation
Linear
- Width
190 mm
- Height
190 mm
- Length
30.5 mm
- Temperature range
-45°C to +70 °C
Pole mounting
190
190 mm
30.5 mm
Bus
N
TRUE
FALSE
TRUE
IP67
-45-70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738532 Siemens 6GK5793-8DJ00-0AA0 6GK57938DJ000AA0 IWLAN antennas 18 dBi 5 GHz
User & Safety Instructions
User & Safety Instructions 1738532 Siemens 6GK5793-8DJ00-0AA0 6GK57938DJ000AA0 IWLAN antennas 18 dBi 5 GHz
Description
SIMATIC RF625T Disk-Tag 30x 8 mm (DxH) On-Metal Transponder ISO 18000-6C, EPC Class 1 GEN 2, Frequency 902 to 928 MHz (FCC), Chip type IMPINJI MONZA 4QT, EPC 128 bit, 64 bytes Add-on memory Minimum order quantity 10 units










