
Number
Total (€ 231.09 / piece)
€ 231.09
plus VAT.
SCALANCE M 19-inch mounting frame, mount. of SCALANCE M-800/S615 in 19-inch racks
Technical specifications
- IP65 rating
- Diameter: 28.6 mm
- Product type
Antenna
- Gain
7 dBi
- Wi-Fi speed 5 GHz
450 MBit/s
- Type
Monopole antenna
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Used at
Indoors
- Antenna socket
N socket
- Dual Band compatibility
2.4 GHz and 5 GHz
- Mounting type
Pole-mount
Wall
- Width
97 mm
- Height
367 mm
- Length
64 mm
- Temperature range
-40 °C - +80 °C
- Wi-Fi speed 2.4 GHz
450 MBit/s
Pole mounting
97
367 mm
64 mm
Bus
N
TRUE
FALSE
TRUE
IP65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751335 Siemens 6GK5795-6MP00-0AA0 6GK57956MP000AA0 Antenna 7 dBi 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 1751335 Siemens 6GK5795-6MP00-0AA0 6GK57956MP000AA0 Antenna 7 dBi 2.4 GHz, 5 GHz
Description
SCALANCE M-800/S615 19" mounting frame for mounting in 19-inch racks 1 height unit for SCALANCE S615










