
Technical specifications
- Nominal input voltage
AC 100 V - 240 V
- Product type
Rail mounted PSU (DIN)
- Max. output current
1.6 A
- Output current (max.) - rounded
1.6 A
120 W
- Output voltage (nominal)
54 V DC
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- Manufacturer part #
6GK59230PS003AA2
- Content
1 pc(s)
- Type
6GK5923-0PS00-3AA2
42000
125000 mm
125000 mm
TRUE
AC
86 W
Other
FALSE
IP20
FALSE
TRUE
1.8 A
1.6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873244 Siemens 6GK59230PS003AA2 Rail mounted PSU (DIN) 54 V DC 1.6 A 120 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873244 Siemens 6GK59230PS003AA2 Rail mounted PSU (DIN) 54 V DC 1.6 A 120 W Content 1 pc(s)










