
Number
Total (€ 251.26 / piece)
€ 251.26
plus VAT.
Technical specifications
- Mounting type: locked
- Product type
Transceiver plug-in
- Ethernet ports
1
- Fibre-optic ports
1
- LAN data transfer rate
1000 MBit/s
- Type
6GK5992-1AG00-8AA0
- Dim
(W x H x D) 14 x 9 x 57 mm
- Weight
20 g
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Width
14 mm
- Height
9 mm
- Depth
57 mm
IP20
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-40 °C
14
9 mm
57 mm
Other
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
0
1
0
1309.999999999
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760213 Siemens 6GK5992-1AG00-8AA0 No. of Ethernet ports 1 1 LAN data transfer rate 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1760213 Siemens 6GK5992-1AG00-8AA0 No. of Ethernet ports 1 1 LAN data transfer rate 1000 MBit/s
Description
SIMATIC IPC227E (Nanobox PC) 1x display port graphic 2x 10/100/1000 Mbps Ethernet RJ45 1x USB3.0, 3x USB2.0 CFast slot 24 V DC industrial power supply Celeron N2930 (4C/4T) 4 GB RAM Box: Basis without COM WIN Embedded Standard 7E SP1, English 32 bit 320 GB HDD without SIMATIC software DIN rail mounting SIMATIC Nanobox PC









