CSM 1277 G2 Compact Switch Module for SIMATIC S7-1200 G2 and up to 3 additional nodes in Industrial Ethernet with 10/100 Mbit/s, unmanaged switch, 4 RJ45 ports, ext. DC 24V power supply LED diagnostics, S7-1200 module incl. device manual available for download SCALANCE CSM 1277 G2 compact switch module, unmanaged switch, 4x 10/100 Mbit/s RJ45 ports for connecting SIMATIC S7-1200 G2 to IEsetup of simple, cost-effective automation networks.Low-cost design of small, Local Industrial Ethernet networks compared to the use of an external network component save installation costs and installation space. Ability to flexibly expand the network by simply plugging in the CSM. Quick start-up, because no configuration is necessary as well as simple and fast status display via LED on the device. Use of uncrossed connecting cables possible through integrated Autocrossover-Funtion.Compact switch modules for connecting SIMATIC S7-1200G2 and up to 3 additional subscribers to Industrial Ethernet with 10/100 Mbit/s, unmanaged switch, 4x RJ45 ports, external DC 24 V. The system is supplemented by various RJ45 connectors, an IE FC outlet RJ45 and various cable variants.
This text is machine translated.