
Technical specifications
- Height: 125 mm
- Supply voltage 24 V.
- Transmission rate 12 Mbit/s.
- Power loss: 6.75 W
- Product type
PLC communication processor
IP20
- Type
6GK7342-5DA03-0XE0
- Min. ambient temperature
0 °C
- Max. ambient temperature
+60 °C
- Manufacturer part #
6GK73425DA030XE0
- Dim
(L x W) 120 mm x 40 mm
- Width
40 mm
- Length
120 mm
40
125 mm
120 mm
FALSE
FALSE
0
0
0
1
0
0
0
0
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
12000000 kBit/s
FALSE
None
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
None
Documents & Downloads
Datasheet
Datasheet 1745109 Siemens 6GK7342-5DA03-0XE0 PLC communication processor
User & Safety Instructions
User & Safety Instructions 1745109 Siemens 6GK7342-5DA03-0XE0 PLC communication processor










