
Highlights & Details
HF IC transponder
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
6GT2810-2AE82-2AX1
- Product type
HF IC transponder
- Manufacturer
Siemens
- Manuf. code
NXP
- Memory size
16 byte
- Mounting type
Self-adhesive
- Features
self-adhesive
- HF type
UHF
- Width
20 mm
- Length
45 mm
- Memory type
Permanent
- Technology (ICs)
Passive
45
0.2 mm
20 mm
3 kg/m
5000 m
Plastic
EEPROM
IP67
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2882791 Siemens 6GT2810-2AE82-2AX1 HF IC transponder UHF Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2882791 Siemens 6GT2810-2AE82-2AX1 HF IC transponder UHF Tape on Full reel
Description
ICs from leading manufacturers Full details free to download from our comprehensive product documents library.










