
Number
Total (€ 2,718.49 / piece)
€ 2,718.49
plus VAT.
14-day return policy included
Technical specifications
- Transfer rate up to 400 kbit/s
- Material: aluminum, pocan
- Product type
PLC reader
- No. of digital inputs (max.)
4
- No. of outputs (max.)
4
- Type
6GT2811-6AA10-0AA0
- Manufacturer part #
6GT28116AA100AA0
- Operating voltage
24 V DC
- Height
258 mm
- Length
80 mm
- Width
258 mm
IP65
- Current consumption
2000 mA
- Dim
(L x W x H) 80 x 258 x 258 mm
- Content
1 pc(s)
- Fitting type (details)
VESA
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Series
Siemens-HMI
258
258 mm
80 mm
EPCglobal Class-1 Gen 2
8000 m
4
4
DC
Other
TRUE
IP65
400000 kBit/s
400000 kBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1687017 Siemens 6GT2811-6AA10-0AA0 6GT28116AA100AA0 PLC reader
User & Safety Instructions
User & Safety Instructions 1687017 Siemens 6GT2811-6AA10-0AA0 6GT28116AA100AA0 PLC reader
Description
SOFTNET-IE S7 V13 software for S7-, S5-comp. communication, OPC PG/OP communication, Configuration software up to 64 conn. Single License for 1 installation Runtime software, Software and electr. manual License key for download Class A 2 languages (de, en) for 32/64 bit: Windows 7 SP1 Prof./Ultimate, 64 bit: Windows 8.1 Prof. Windows 10, Server 2008 R2 SP1, 2012 R2 CP1612 (no Win 8.1, Win 10 Server 2012, R2) E-mail address required for delivery









