
Number
Total (€ 3,130.25 / piece)
€ 3,130.25
plus VAT.
14-day return policy included
Technical specifications
- Transfer rate up to 400 kbit/s
- Material: aluminum, pocan
- Product type
PLC reader
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
4
- Type
6GT2811-6CA10-1AA0
- Manufacturer part #
6GT28116CA101AA0
- Operating voltage
24 V DC
- Height
258 mm
- Length
80 mm
- Width
258 mm
IP65
- Current consumption
2000 mA
- Dim
(L x W x H) 80 x 258 x 258 mm
- Content
1 pc(s)
- Display
No
- Fitting type (details)
VESA
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Series
Siemens-HMI
258
258 mm
80 mm
EPCglobal Class-1 Gen 2
8000 m
4
4
DC
Other
TRUE
IP65
400000 kBit/s
400000 kBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1686545 Siemens 6GT2811-6CA10-1AA0 6GT28116CA101AA0 PLC reader
User & Safety Instructions
User & Safety Instructions 1686545 Siemens 6GT2811-6CA10-1AA0 6GT28116CA101AA0 PLC reader
Description
Residual current operated circuit breaker, 4-pole, Type AC, In: 63 A, 30 mA, Un AC: 400 V, with thermal overload protection The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.









