
Technical specifications
- Type
6GT2811-6CA10-4AA0
- Product type
Reader
- Manufacturer
Siemens
- Interfaces
PROFINET
EtherNet/IP
On/Off
Ethernet
- Supply voltage (num.)
24 V DC
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
55 °C
258
258 mm
80 mm
EPCglobal Class-1 Gen 2
8000 m
4
4
DC
Other
TRUE
IP65
400000 kBit/s
400000 kBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2882819 Siemens 6GT2811-6CA10-4AA0 Reader PROFINET, EtherNet/IP, On/Off, Ethernet
User & Safety Instructions
User & Safety Instructions 2882819 Siemens 6GT2811-6CA10-4AA0 Reader PROFINET, EtherNet/IP, On/Off, Ethernet
Description
ICs from leading manufacturers Full details free to download from our comprehensive product documents library.











