SIMATIC RF600 Antenna RF615A- ETSI Frequency 865-868 EU linear IP67, -20 to +70°C, with 30cm connection cable 52 x 52 x 16 MM (LXWXH). SIMATIC RFAntenanAntenna RF615A, ETSIEspecially compact UHF antenna for metallic environments with linear polarization. For installation in confined spaces. Due to its very compact design, the antenna can be installed on installation lines and robots.Reliable reduction of the effects of reflections in metallic environments and over ranges through linear antenna polarization and high signal attenuation. Mounts on both metallic and non-metallic surfaces. Write/read range of up to 1.3 m depending upon the environment and the transponder used. High protection class (IP67) and extended temperature range for use in harsh industrial environments.
This text is machine translated.