
Technical specifications
- Packaging type
Piece
- Type
6GT2891-4FH50
- Connector type
Plug
- Connection side A
M12
- Connection side B
M12
- Cable length
5 m
- Jacket material
PUR
- Connection
Cable + connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Features
Suitable for drag chains
- Manufacturer part #
6GT28914FH50
- Content
1 pc(s)
- RoHS-compliant
Yes
Polyvinyl chloride (PVC)
Colour
S/UTP
No
Other
Black
Other
None
Braiding
Polyurethane (PUR)
-30-80 °C
-30-80 °C
6
Bundle
5.4 mm
Eca
43
43
43
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2876013 Siemens 6GT28914FH50 M12 Plug 5 m 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2876013 Siemens 6GT28914FH50 M12 Plug 5 m 1 pc(s) Piece
Description
SIMATIC RF, MV plug-in cable, pre-assembled, between ASM 456, RF160C, RF170C, RF18XC and reader, or extension cable for ASM 456, RF160C, RF170C, RF18XC with RF, MV, MOBY PUR, trailing, length 5 m. Highly flexible plug-in or extension cable for connecting a reader to a communication module.Can also be used in: - Heat-affected areas. - Highly flexible applications (e.g. in trailing cables). - Sectors of industry affected by oil. - Outdoor areas exposed to direct sunlight (UV exposure).










