
Number
Technical specifications
- Cable length 50 m
- Number of electrical wires: 6
- Product type
Lead
- No. of leads
6 x
- Cable features
Flame-retardant
- Outside Ø
5.4 mm
- Factory colour
Black
- Content
1 pc(s)
- Nominal voltage (details)
300 V
- Halogen-free
No
- Manufacturer part #
6GT28914FN50
- Insulation
PVC
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
6GT2891-4FN50
Polyvinyl chloride (PVC)
Colour
S/UTP
No
Other
Black
Other
None
Braiding
Polyurethane (PUR)
Class 5 = flexible
-30--30 °C
-30-80 °C
6
Bundle
5.4 mm
FALSE
Eca
43
43
43
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705362 Siemens 6GT28914FN50 Lead Black 1 pc(s)
Datasheet 1705362 Siemens 6GT28914FN50 Lead Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705362 Siemens 6GT28914FN50 Lead Black 1 pc(s)
