
Number
Technical specifications
- cable length 5 m
- Number of electrical wires: 4
- Product type
Connection cable
- No. of leads
4 x
- Cable features
Flame-retardant
- Outside Ø
4.3 mm
- Factory colour
Black
- Content
1 pc(s)
- Nominal voltage (details)
30 V
- Halogen-free
No
- Shielded
No
- Manufacturer part #
6GT28914LH50
- Insulation
PVC
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
6GT2891-4LH50
Polyvinyl chloride (PVC)
Colour
U/UTP
No
Quad
Black
Other
None
None
Other
-5-80 °C
-5-80 °C
4
Bundle
4.3 mm
None
64.5
64.5
64.5
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702707 Siemens 6GT28914LH50 Connection cable Black 1 pc(s)
Datasheet 1702707 Siemens 6GT28914LH50 Connection cable Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702707 Siemens 6GT28914LH50 Connection cable Black 1 pc(s)



