
Technical specifications
- Nominal input voltage
AC 100-240V
- Product type
Rail mounted PSU (DIN)
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
24 V DC
- No. of outputs
2 x
- Connection
Plug
- Manufacturer part #
6GT28980AC10
- Content
1 pc(s)
- PSU features
incl. UK adapter
- Type
6GT2898-0AC10
85000
35000 mm
175000 mm
AC
IP67
TRUE
3.9 A
3 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873253 Siemens 6GT28980AC10 Rail mounted PSU (DIN) 24 V DC 3 A No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873253 Siemens 6GT28980AC10 Rail mounted PSU (DIN) 24 V DC 3 A No. of outputs:2 x Content 1 pc(s)
Description
SIMATIC RF600 Wide-range power supply for SIMATIC RF systems In: AC: 100-240V Out: 24V DC 3A CE, UL, CSA Protection Class IP 67 with power cable/connector UK Includes: 1x 6GT28980AC81 1x 6GT28980AC11. SIMATIC RF wide-range power supply unit with UK connection cables For the power supply of RFID read/write devices. With UK plug for use in Great Britain.Two readers can be connected directly. Robust and cast industrial power supply unit with high protection class for use directly on the process.
This text is machine translated.
This text is machine translated.










