Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC remote actuator
Ethernet
12
8
8
Modbus RTU slave;Security event log
18 V DC
18 - 78 V DC
78 V DC
124 mm
123 mm
128 mm
IP40
6MF2101-1AB10-0AA0
6MF21011AB100AA0
(L x W x H) 123 x 128 x 124 mm
Yes
Top hat DIN rail mounting
+70 °C
-40 °C
S7-1500
128
124 mm
123 mm
12
8
DC
yes
Datasheet 2263725 Siemens 6MF2101-1AB10-0AA0 6MF21011AB100AA0 PLC remote actuator
User & Safety Instructions 2263725 Siemens 6MF2101-1AB10-0AA0 6MF21011AB100AA0 PLC remote actuator