
Number
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / at the input: screw terminals
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Sine wave filters
- Features
High current
- Nominal voltage
480 V
- Length
305 mm
- Width
350 mm
- Height
468 mm
- Min. cross section
150 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 305 x 350 x 468 mm
- RoHS-compliant
Yes
- Type
6SL3202-0AE31-8SA0
Filter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699482 Siemens 6SL32020AE318SA0 6SL3202-0AE31-8SA0 Sine wave filters High current 1 pc(s) Piece
Datasheet 1699482 Siemens 6SL32020AE318SA0 6SL3202-0AE31-8SA0 Sine wave filters High current 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1699482 Siemens 6SL32020AE318SA0 6SL3202-0AE31-8SA0 Sine wave filters High current 1 pc(s) Piece










