
Number
Total (€ 419.33 / piece)
€ 419.33
plus VAT.
14-day return policy included
Technical specifications
- Protection class IP: IP20/UL opentype
- Packaging type
Piece
- Product type
Controller
- Length
65.5 mm
- Width
73 mm
- Height
199 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65.5 x 73 x 199 mm
- RoHS-compliant
Yes
- Type
6SL3243-0BB30-1PA3
73
199 mm
65.5 mm
6
3
2
2
FALSE
0
1
0
1
5
1
0
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754226 Siemens 6SL32430BB301PA3 6SL3243-0BB30-1PA3 Controller 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1754226 Siemens 6SL32430BB301PA3 6SL3243-0BB30-1PA3 Controller 1 pc(s) Piece
Description
Power cable pre-assembled 4x 1.5+(2x1.5) C C, connector SPEED-CONNECT Sz. 1 for SINAMICS S120 Power Module MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=12 mm, Length (m)= TYPE: 6FX8002-5DG10 LENGTH (M) = + 0 + 0 + 3 + 0










