
Number
Total (€ 491.60 / piece)
€ 491.60
plus VAT.
Highlights & Details
POWER CABLE, PREASSEMBLED
Our service for you
Technical specifications
- Protection class IP: IP20/UL opentype
- Packaging type
Piece
- Product type
Controller
- Length
67 mm
- Width
73 mm
- Height
199 mm
- Content
1 pc(s)
- Dim
(L x W x H) 67 x 73 x 199 mm
- RoHS-compliant
Yes
- Type
6SL3246-0BA22-1FA0
73
199 mm
67 mm
15
3
2
2
FALSE
2
1
0
0
4
1
0
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
2
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754232 Siemens 6SL32460BA221FA0 6SL3246-0BA22-1FA0 Controller 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1754232 Siemens 6SL32460BA221FA0 6SL3246-0BA22-1FA0 Controller 1 pc(s) Piece
Description
Power cable pre-assembled type: 6FX8002-5DG01 4x 1.5+(2x1.5) C C, connector Connector full thread Sz. 1 for SINAMICS Power Module MOTION-CONNECT 800PLUS Dmax=12 mm, Length (m)= + 0 + 30 + 6 + 0










