
Number
Technical specifications
- Protection class IP: IP65/UL Type 3
- Packaging type
Single
- Product type
Controller
- Length
55 mm
- Width
153 mm
- Height
208 mm
- Min. temperature
0 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 55 x 153 x 208 mm
- RoHS-compliant
Yes
- Type
6SL3546-0FB21-1PA0
153
208 mm
55 mm
6
2
0
FALSE
0
0
0
0
0
1
10
0
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP65
TRUE
FALSE
FALSE
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732079 Siemens 6SL35460FB211PA0 6SL3546-0FB21-1PA0 Controller 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1732079 Siemens 6SL35460FB211PA0 6SL3546-0FB21-1PA0 Controller 1 pc(s) Single










