
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Current Cable
Current
Cable
5.00 m
Grey
300 V
4.5 A
300 V
0.75 mm²
Other
None
5 m
Grey
Polyvinyl chloride (PVC)
4
FALSE
5.7 mm
Other
FALSE
FALSE
None
None
None
None
yes
Datasheet 1732096 Siemens 6XV18015AH50 Current Cable Grey 5.00 m
User & Safety Instructions 1732096 Siemens 6XV18015AH50 Current Cable Grey 5.00 m