
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
14-day return policy included
Technical specifications
- 5.7 mm outer diameter/the sheath:
- External diameter/of the inner conductor: 1.1 mm
- External diameter/of the wire insulation: 1.7 mm
- The number of bending cycles: 100000
- Number of electrical wires: 4
- Bending radius / with a unique bend/minimum allowed: 57 mm
- Bending radius / with constant bending: 57 mm
- Weight per length: 54 kg/km
- Product type
Current Cable
- Cable use
Current
- Version
Cable
- Cable length
30.00 cm
- Factory colour
Grey
- Nominal voltage (details)
300 V
- Type
M 12-180
- Halogen-free
No
300 V
0.75 mm²
Other
Other
0.3 m
Grey
Polyvinyl chloride (PVC)
4
FALSE
5.7 mm
300-300 V
Other
FALSE
FALSE
None
None
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699827 Siemens 6XV18015DE30 Current Cable Grey 30.00 cm
Datasheet 1699827 Siemens 6XV18015DE30 Current Cable Grey 30.00 cm
User & Safety Instructions
User & Safety Instructions 1699827 Siemens 6XV18015DE30 Current Cable Grey 30.00 cm
Description
SIMATIC PC memory expansion, 2 GByte (1x 2 GB), DDR3 1066, SODIMM for SIMATIC IPC427C, IPC427D, SIMATIC HMI IPC477C, IPC 477D, SIMATIC Field PG M3










