
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Current Cable
Current
Cable
10.00 m
Grey
300 V
M 12-180
No
300 V
0.75 mm²
Other
Other
10 m
Grey
Polyvinyl chloride (PVC)
4
FALSE
5.7 mm
300-300 V
Other
FALSE
FALSE
None
None
None
None
yes
Datasheet 1732100 Siemens 6XV18015DN10 Current Cable Grey 10.00 m
User & Safety Instructions 1732100 Siemens 6XV18015DN10 Current Cable Grey 10.00 m