
Number
Highlights & Details
PROFIBUS PCF FO CABLE 150 M
- BFOC plug to
- -Cable
- Factory colour: Violet, Orange, Black
Technical specifications
- Protection class: IP20
- Cable length 150 m
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
4 x
- Type A
BFOC plug
- Fibre type
200/230 µ
- Halogen-free
No
- Cable length
150 m
- Factory colour
Violet
Orange
Black
- Content
1 pc(s)
- Cable features
Flame-retardant
FO
- Cable use
FO
- Version
Cable
- Outside Ø
4.7 mm
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- No. of fibres
1
- Tensile strength
200 N
PCF
2
150 m
Purple
ST
ST
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705080 Siemens 6XV18211BT15 Fibreglass FO Cable 150 m Violet, Orange, Black 200/230 µ
Datasheet 1705080 Siemens 6XV18211BT15 Fibreglass FO Cable 150 m Violet, Orange, Black 200/230 µ
User & Safety Instructions
User & Safety Instructions 1705080 Siemens 6XV18211BT15 Fibreglass FO Cable 150 m Violet, Orange, Black 200/230 µ


![Siemens 6XV18205BN80 Fibreglass FO Cable 80 m Black, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699449PI99/image.jpg?x=100&y=100)



![Siemens 6XV18207BH50 Fibreglass FO Cable 5 m Orange, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699453PI99/image.jpg?x=100&y=100)

![Siemens 6XV18435EH100AB0 Fibreglass FO Cable 1.0 m Green [1x - 2x ] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699485PI99/image.jpg?x=100&y=100)
![Siemens 6XV18613AT20 Fibreglass FO Cable 200 m Green, Orange, Black [2x - 2x ] 200/230 µ](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699914PI00/image.jpg?x=100&y=100)
![Siemens 6XV18613AT15 Fibreglass FO Cable 150 m Green, Orange, Black [2x - 2x ] 200/230 µ](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700315PI00/image.jpg?x=100&y=100)