
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Current Cable
Current
Cable
30.00 cm
Grey
600 V
7/8 inch 180
No
16 A
1.5 mm²
Other
Other
0.3 m
Grey
Polyurethane (PUR)
5
FALSE
10.5 mm
600-600 V
Other
FALSE
FALSE
None
None
None
None
yes
Datasheet 1750836 Siemens 6XV18225BE30 Current Cable Grey 30.00 cm
User & Safety Instructions 1750836 Siemens 6XV18225BE30 Current Cable Grey 30.00 cm