
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Current Cable
Current
Cable
push-fit
10.00 m
Grey
600 V
7/8 inch 180
No
16 A
600 V
1.5 mm²
Other
Other
10 m
Grey
Polyurethane (PUR)
5
FALSE
10.5 mm
600-600 V
Other
FALSE
FALSE
None
None
None
None
yes
Datasheet 1734533 Siemens 6XV18225BN10 Current Cable Grey 10.00 m
User & Safety Instructions 1734533 Siemens 6XV18225BN10 Current Cable Grey 10.00 m