
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Technical specifications
- Cable length 0.3 m
- Protection class IP65/IP67
- Number of electrical wires: 2
- Product type
Series Cable
- Connection type
M12
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable length
0.3 m
- Factory colour
Petrol
- Cable features
Flame-retardant
- Cable use
Series
- Version
Cable
- Cable design
Round
- Halogen-free
No
- Insulation
Polyethylene (PE)
- Outside Ø
8 mm
- Max. temperature range (fixed installation)
+60 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (flexible installation)
-40 °C
- No. of leads
2 x
Other
Colour
No
Pairs
Other
Other
0.67 mm
None
Foil + braiding
Polyurethane (PUR)
Class 5 = flexible
-40-60 °C
-40-60 °C
1
2
FALSE
Bundle
8 mm
FALSE
Bare
None
Other
Documents & Downloads
Datasheet
Datasheet 1699844 Siemens Series Cable [1x - 1x ] 0.3 m Petrol
User & Safety Instructions
User & Safety Instructions 1699844 Siemens Series Cable [1x - 1x ] 0.3 m Petrol
Description
Telephoto lens 75 mm, 1: 2.8 PENTAX C7528-M (KP) with fixed Focal distance, aperture and focus Adjustable D=34 mm, L=63.6 mm

![Siemens Series Cable [1x - 1x ] 0.3 m Petrol](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699844PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699725PI99/image.jpg?x=100&y=100)


![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 1.5 m Violet](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700312PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701481PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 2.0 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701568PI99/image.jpg?x=100&y=100)