
Number
Total (1 m = € 1.89)
€ 37.81
plus VAT.
14-day return policy included
Technical specifications
- Cable length 20 m
- Number of electrical wires: 4
- Product type
Series Cable
- Connection type
Series
- Cable length
20 m
- Factory colour
Green
- Shielding
Full shielding
- Cable features
Flame-retardant
- Cable use
Series
- Version
Cable
- Halogen-free
No
- Insulation
Polyethylene (PE)
- Outside Ø
6.5 mm
- Max. temperature range (fixed installation)
+75 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+75 °C
- Min. temperature range (flexible installation)
-40 °C
- No. of leads
4 x
Other
Colour
No
Quad
Green
5E
0.64 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
2
4
FALSE
Bundle
6.5 mm
FALSE
69 %
Bare
Eca
49
49
49
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701844 Siemens Series Cable 20 m Green
Datasheet 1701844 Siemens Series Cable 20 m Green
User & Safety Instructions
User & Safety Instructions 1701844 Siemens Series Cable 20 m Green
Description
SIMATIC Visualization Architect Trial V14 Engineering software in TIA Portal trial license Software and documentation on CD Class A 6 languages: de,en,fr,es,it,zh.




![Siemens Series Cable [1x - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699725PI99/image.jpg?x=100&y=100)


![Siemens Series Cable [1x - 1x ] 0.3 m Petrol](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699844PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 1.5 m Violet](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700312PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701481PI99/image.jpg?x=100&y=100)