
Number
Total (1 m = € 1.89)
€ 377.31
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Cable length 200 m
- Number of electrical wires: 4
- Product type
Series Cable
- Connection type
Series
- Cable length
200 m
- Factory colour
Green
- Cable features
Flame-retardant
- Cable use
Series
- Version
Cable
- Halogen-free
No
- Insulation
Polyethylene (PE)
- Outside Ø
6.5 mm
- Max. temperature range (fixed installation)
+75 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+75 °C
- Min. temperature range (flexible installation)
-40 °C
- No. of leads
4 x
Other
Colour
No
Quad
Green
5E
0.64 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
Class 1 = solid
2
4
FALSE
Bundle
6.5 mm
FALSE
69 %
Bare
Eca
49
49
49
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699484 Siemens Series Cable 200 m Green
Datasheet 1699484 Siemens Series Cable 200 m Green
User & Safety Instructions
User & Safety Instructions 1699484 Siemens Series Cable 200 m Green
Description
SIMATIC ProDiag for WinCC Runtime Advanced, Controls for WinCC V14 or higher Runtime software in TIA Portal Single License without software a. documentation license key on USB stick Class A



![Siemens Series Cable [1x - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699725PI99/image.jpg?x=100&y=100)


![Siemens Series Cable [1x - 1x ] 0.3 m Petrol](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699844PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 1.5 m Violet](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700312PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701481PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 2.0 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701568PI99/image.jpg?x=100&y=100)