
Number
Total (1 m = € 1.64)
€ 1,642.86
plus VAT.
14-day return policy included
Technical specifications
- Cable length 1000 m
- Number of electrical wires: 4
- Product type
Series Cable
- Connection type
Series
- Type A
RJ45
- Cable length
1000 m
- Factory colour
Green
- Cable features
Flame-retardant
- Cable use
Series
- Version
Cable
- Halogen-free
No
- Insulation
Polyethylene (PE)
- Outside Ø
6.5 mm
- Max. temperature range (fixed installation)
+75 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+75 °C
- Min. temperature range (flexible installation)
-40 °C
- No. of leads
4 x
Other
Colour
No
Quad
Green
5E
0.64 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
Class 1 = solid
-40-75 °C
-40-75 °C
2
4
FALSE
Bundle
6.5 mm
FALSE
69 %
Bare
Eca
49
49
49
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705141 Siemens Series Cable 1000 m Green
User & Safety Instructions
User & Safety Instructions 1705141 Siemens Series Cable 1000 m Green
Description
Industrial Ethernet FC TP Standard Cable GP, TP installation cable for Connection to IE FC RJ45 2x2, for universal use, CAT 5, 1000 m




![Siemens Series Cable [1x - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699725PI99/image.jpg?x=100&y=100)


![Siemens Series Cable [1x - 1x ] 0.3 m Petrol](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699844PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 1.5 m Violet](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700312PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701481PI99/image.jpg?x=100&y=100)