
Technical specifications
- Type
6XV1850-2GH20
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- Cable length
2 m
- Jacket material
PVC
- Outside Ø
42 mm
- Connection
RJ45
- Factory colour
Multicolour
- Cable colour
Multicolour
IP20
- Min. temperature
-40 °C
- Max. temperature
70 °C
- Manufacturer part #
6XV18502GH20
- Content
1 pc(s)
- Cable Ø
42 mm
- RoHS-compliant
Yes
Other
Colour
S/FTP
No
Pairs
Green
7
0.48 mm
Foil
Braiding
Polyvinyl chloride (PVC)
-40-70 °C
-40-70 °C
2
4
FALSE
Bundle
FALSE
Bare
None
42
42
42
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2875987 Siemens 6XV18502GH20 RJ45 plug enclosure 2 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2875987 Siemens 6XV18502GH20 RJ45 plug enclosure 2 m 1 pc(s)
Description
Industrial Ethernet TP Cord RJ45/RJ45, TP cord pre-assembled with 2 RJ45 plug, length 2 m. Simple connection of terminal devices with an RJ45 interface to the interference-proof Industrial Ethernet FastConnect cabling system (10/100 Mbps). Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Quick and error-free commissioning thanks to pre-assembled, factory-tested patch cables. Simple cable laying due to small cable diameter. Color-coded RJ45 connectors for differentiation between crossed and uncrossed lines (crossed: RJ45 connector red on both sides, not crossed: RJ45 connector green on both sides).










