
Number
Total (€ 1,226.05 / piece)
€ 1,226.05
plus VAT.
14-day return policy included
Highlights & Details
PCF TRAILING CABLE 150 M
- to
- -Cable
- Factory colour: Green, Orange, Black
Technical specifications
- Protection class: IP20
- Cable length 150 m
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
2 x
- No. of B connections
2 x
- Fibre type
200/230 µ
- Halogen-free
No
- Cable length
150 m
- Factory colour
Green
Orange
Black
- Content
1 pc(s)
- Cable features
Flame-retardant
FO
- Cable use
FO
- Version
Cable
- Outside Ø
7.2 mm
- Max. temperature range (fixed installation)
+75 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (flexible installation)
+75 °C
- Min. temperature range (flexible installation)
-25 °C
- No. of fibres
1
- Tensile strength
100 N
PCF
2
150 m
Green
ST
ST
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700315 Siemens 6XV18613AT15 Fibreglass FO Cable 150 m Green, Orange, Black [2x - 2x ] 200/230 µ
User & Safety Instructions
User & Safety Instructions 1700315 Siemens 6XV18613AT15 Fibreglass FO Cable 150 m Green, Orange, Black [2x - 2x ] 200/230 µ
Description
PCF Trailing Cable, pre-assembled with 2x2 BFOC connectors, insertion aid, Length 150 m


![Siemens 6XV18613AT15 Fibreglass FO Cable 150 m Green, Orange, Black [2x - 2x ] 200/230 µ](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700315PI00/image.jpg?x=100&y=100)
![Siemens 6XV18205BN80 Fibreglass FO Cable 80 m Black, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699449PI99/image.jpg?x=100&y=100)



![Siemens 6XV18207BH50 Fibreglass FO Cable 5 m Orange, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699453PI99/image.jpg?x=100&y=100)

![Siemens 6XV18435EH100AB0 Fibreglass FO Cable 1.0 m Green [1x - 2x ] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699485PI99/image.jpg?x=100&y=100)
![Siemens 6XV18613AT20 Fibreglass FO Cable 200 m Green, Orange, Black [2x - 2x ] 200/230 µ](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699914PI00/image.jpg?x=100&y=100)
